You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC3702IPW

Analogue Comparator, Micropower, 2 Comparators, 1.1 µs, 3V to 16V, TSSOP, 8 Pins

TLC3702IPW - Analogue Comparator, Micropower, 2 Comparators, 1.1 µs, 3V to 16V, TSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC3702IPW
Order Code:
3005581

Product Overview

The TLC3702IPW is a dual micro-Power LinCMOS™ Voltage Comparator with push-pull outputs. It is designed to operate from a single supply and be compatible with modern HCMOS logic systems. It is functionally similar to the LM339 but use 1/20th of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pull-up resistor to achieve the stated response time. Eliminating the pull-up resistor not only reduces power dissipation, but also saves board space. The output stage is also fully compatible with TTL requirements. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS
  • ±8mA Push-pull CMOS output drives capacitive loads without pull-up resistor IO
  • 100µW at 5V Very low power
  • Fast response time (tPLH) - 2.7µs with 5mV overdrive
  • On-chip ESD protection
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2 Comparators

:
1.1µs

:
3V to 16V

:
TSSOP

:
8Pins

:
CMOS, Push Pull, TTL

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

416 total stock globally Need more?

416 available for 4 - 5 business days delivery

$2.09 ( $2.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.09 ($2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.78 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.36 ($1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.20 ($1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.923 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.