You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS7303PWG4 - 

Video Amplifier, 3 Amplifiers, 35 MHz, 320 V/µs, -40 °C, 85 °C, 70 mA

THS7303PWG4 - Video Amplifier, 3 Amplifiers, 35 MHz, 320 V/µs, -40 °C, 85 °C, 70 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS7303PWG4
Order Code:
1329592

Product Overview

The THS7303PWG4 is a 3-channel low power Video Amplifier with I²C control and 2:1 input MUX function. Fabricated using the new complementary silicon-germanium (SiGe) BiCom-3 process, the THS7303 is a low-power, single-supply, 2.7 to 5V, 3-channel integrated video buffer. It incorporates a selectable fifth-order Butterworth filter to eliminate data converter images. Each channel of the THS7303 is individually I²C configurable for all functions which makes it flexible for any application. Its rail-to-rail output stage allows for both AC and DC coupling applications. The 6-dB gain along with the built-in SAG correction allows for maximum flexibility as an output video buffer. The 16.6mA total quiescent current (55mW total power) makes the THS7303 an excellent choice for USB powered or portable video applications. While fully disabled, the THS7303 consumes less than 1µA making it ideal for energy sensitive applications.
  • Integrated low-pass filters
  • Built-in 6dB gain (2V/V)
  • SAG correction capable
  • Individual disable (<1µA) and mute control
  • Output swings within 100mV from the rails to allows AC or DC output coupling
  • Supports driving two lines per channel
  • 2:1 Input MUX allows multiple input sources
  • 0.13% Diff gain
  • 0.55° Drift phase
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Industrial

Product Information


:
3Amplifiers

:
35MHz

:
320V/µs

:
-40°C

:
85°C

:
70mA

:
2.7V to 5V

:
TSSOP

:
20Pins

:
Rail to Rail

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$7.66 ( $8.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.66 ($8.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.89 ($7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.62 ($6.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.29 ($5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.79 ($5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.04 ($4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.