You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS7303PWG4

Video Amplifier, 3 Amplifiers, 35 MHz, 320 V/µs, -40 °C, 85 °C, 70 mA

THS7303PWG4 - Video Amplifier, 3 Amplifiers, 35 MHz, 320 V/µs, -40 °C, 85 °C, 70 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS7303PWG4
Order Code:
1329592

Alternatives for THS7303PWG4

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The THS7303PWG4 is a 3-channel low power Video Amplifier with I²C control and 2:1 input MUX function. Fabricated using the new complementary silicon-germanium (SiGe) BiCom-3 process, the THS7303 is a low-power, single-supply, 2.7 to 5V, 3-channel integrated video buffer. It incorporates a selectable fifth-order Butterworth filter to eliminate data converter images. Each channel of the THS7303 is individually I²C configurable for all functions which makes it flexible for any application. Its rail-to-rail output stage allows for both AC and DC coupling applications. The 6-dB gain along with the built-in SAG correction allows for maximum flexibility as an output video buffer. The 16.6mA total quiescent current (55mW total power) makes the THS7303 an excellent choice for USB powered or portable video applications. While fully disabled, the THS7303 consumes less than 1µA making it ideal for energy sensitive applications.
  • Integrated low-pass filters
  • Built-in 6dB gain (2V/V)
  • SAG correction capable
  • Individual disable (<1µA) and mute control
  • Output swings within 100mV from the rails to allows AC or DC output coupling
  • Supports driving two lines per channel
  • 2:1 Input MUX allows multiple input sources
  • 0.13% Diff gain
  • 0.55° Drift phase
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Amplifiers

:
35MHz

:
320V/µs

:
-40°C

:
85°C

:
70mA

:
2.7V to 5V

:
TSSOP

:
20Pins

:
Rail to Rail

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$7.47 ( $8.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.47 ($8.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.70 ($7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.33 ($6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.21 ($5.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.67 ($5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.50 ($4.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $3.78 ($4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange