You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4509RGTT - 

Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C New

THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C
THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C
THS4509RGTT - Differential Amplifier, 1 Amplifiers, 4 mV, 10 dB, 2 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4509RGTT
Order Code:
3004456

Product Overview

The THS4509RGTT is a wideband fully-differential Operational Amplifier designed for 5V data acquisition systems. It has a low noise at 1.9nV/√Hz and low harmonic distortion of -75dBc HD2 and -80dBc HD3 at 100MHz with 2VPP, G=10dB and 1kR load. Slew rate is high at 6600V/µs and with settling time of 2ns to 1% (2V step), it is ideal for pulsed applications. It is designed for a minimum gain of 6dB, but is optimized for gains of 10dB. To allow for DC coupling to analog-to-digital converters (ADCs), its unique output common-mode control circuit maintains the output common-mode voltage within 3mV offset (typical) from the set voltage, when set within 0.5V of mid-supply, with less than 4mV differential offset voltage. The common-mode set point is set to mid-supply by internal circuitry, which may be overdriven from an external source. The input and output are optimized for best performance with the common-mode voltages set to mid-supply.
  • Fully-differential architecture
  • Centered input common-mode range
  • Output common-mode control
  • Minimum gain of 2V/V (6dB)
  • 0.65mA Power-down current
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Wireless, Medical

Product Information

:
1Amplifiers
:
4mV
:
10dB
:
2GHz
:
-40°C
:
85°C
:
QFN
:
16Pins
:
3V to 5.25V
:
6600V/µs
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

250 total stock globally

250 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$12.87 ( $14.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.87 ($14.16)
  ( )
10+ $11.65 ($12.82)
  ( )
25+ $10.76 ($11.84)
  ( )
100+ $9.63 ($10.59)
  ( )
250+ $9.14 ($10.05)