You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3001IDGN - 

Operational Amplifier, 1 Amplifier, 1.75 GHz, 1700 V/µs, ± 4.5V to ± 16V, MSOP, 8 Pins New

THS3001IDGN - Operational Amplifier, 1 Amplifier, 1.75 GHz, 1700 V/µs, ± 4.5V to ± 16V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3001IDGN
Order Code:
3117720

Product Overview

The THS3001IDGN is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
  • Very low distortion
  • Excellent video performance - 0.01% Differential gain and 0.02° differential phase
  • 40ns Settling time (0.1%)
  • 100mA (IO) High output drive
  • 3mV Maximum low input offset voltage
  • 73dB Typical CMRR
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
1.75GHz
:
1700V/µs
:
± 4.5V to ± 16V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

227 total stock globally

227 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$18.76 ( $20.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.76 ($20.64)
  ( )
10+ $17.05 ($18.76)
  ( )
80+ $15.56 ($17.12)
  ( )
160+ $14.91 ($16.40)
  ( )
560+ $14.37 ($15.81)