You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAS5611APHDR - 

Audio Power Amplifier, 125 W, D, 2 Channel, 10.8V to 13.2V, HTQFP, 64 Pins New

TAS5611APHDR - Audio Power Amplifier, 125 W, D, 2 Channel, 10.8V to 13.2V, HTQFP, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5611APHDR
Order Code:
3004561

Product Overview

The TAS5611APHDR is a high performance analog input Class D Amplifier with integrated closed loop feedback technology (known as PurePath™ HD) with the ability to drive up to 125W(1) stereo into 4 to 8R speakers from a single 32.5V supply. PurePath™ HD technology enables traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional class D amplifier. Unlike traditional class D amplifier, the distortion curve only increases once the output levels move into clipping. PurePath™ HD technology enables lower idle losses making the device even more efficient.
  • Flat THD at all frequencies for natural sound
  • Click and pop free startup
  • Self-protection design with error reporting
  • EMI compliant when used with recommended system design
  • Signal bandwidth up to 80kHz for high frequency content from HD sources
  • Ultralow 0.03% THD at 1W into 4R
  • 80dB PSRR (BTL, no input signal)
  • >100dB (A weighted) SNR
  • >90% Efficient power stage with 60mR output MOSFETs
  • Green product and no Sb/Br

Applications

Audio, Industrial

Product Information

:
125W
:
D
:
2 Channel
:
10.8V to 13.2V
:
HTQFP
:
64Pins
:
4ohm
:
0°C
:
70°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,704 total stock globally

1,704 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$15.51 ( $17.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.51 ($17.06)
  ( )
10+ $14.01 ($15.41)
  ( )
25+ $12.97 ($14.27)
  ( )
100+ $11.61 ($12.77)
  ( )
250+ $11.02 ($12.12)
  ( )
500+ $10.12 ($11.13)
  ( )
1000+ $9.64 ($10.60)