You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G74RSER - 

Flip-Flop, Complementary Output, Positive Edge, 74LVC1G74, D, 4.4 ns, 200 MHz, 32 mA, UQFN

SN74LVC1G74RSER - Flip-Flop, Complementary Output, Positive Edge, 74LVC1G74, D, 4.4 ns, 200 MHz, 32 mA, UQFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G74RSER
Order Code:
2289405

Product Overview

The SN74LVC1G74RSER is a single positive-edge-triggered D-type Flip-flop is designed for 1.65 to 5.5V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports down translation to VCC
  • ±24mA Output drive at 3.3V
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics

Product Information

:
74LVC1G74
:
D
:
4.4ns
:
200MHz
:
32mA
:
UQFN
:
8Pins
:
Positive Edge
:
Complementary
:
1.65V
:
5.5V
:
74LVC
:
741G74
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,949 total stock globally

2,949 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/10/20

$1.16 ( $1.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.28)
  ( )
10+ $0.972 ($1.07)
  ( )
100+ $0.625 ($0.69)
  ( )
1000+ $0.501 ($0.55)
  ( )
2000+ $0.455 ($0.50)
  ( )
5000+ $0.423 ($0.47)