You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G08DCKR

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 74LVC1G08

TEXAS INSTRUMENTS SN74LVC1G08DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G08DCKR
Order Code:
3120598
Product Range
74LVC1G08

Product Range Selector (74LVC1G08)

See all from this product range

Product Overview

The SN74LVC1G08DCKR is a single 2-input positive-AND gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function or in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.6ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back Drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, HVAC, Power Management, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2Inputs

:
5Pins

:
SC-70

:
74LVC1G08

:
74LVC

:
1.65V

:
5.5V

:
32mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Re-reel

86 total stock globally Need more?

86 UK stock available for 5-8 business days delivery

$0.476 ( $0.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.476 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.39 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.182 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.137 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.114 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --