You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G07DRLR

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SOT-553-5

TEXAS INSTRUMENTS SN74LVC1G07DRLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G07DRLR
Order Code:
3006203

Product Overview

The SN74LVC1G07DRLR is a single Buffer/Driver with open-drain output and is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC1G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The DPW 0.64 mm square footprint saves significant board space while still retaining the traditional manufacturing friendly lead pitch of 0.5mm.
  • Can translate up or down
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Input and open-drain output accept voltages up to 5.5V
  • 4.2ns at 3.3V Propagation delay (tpd)
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Communications & Networking, Aerospace, Defence, Military, Portable Devices, Sensing & Instrumentation, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVC1G07

:
SOT-553

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G07

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/04/22

Notify me when back in stock

$0.539 ( $0.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.539 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.283 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.278 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --