You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G00MDCKREP

Logic IC, 2 Inputs, 5 Pins, SC-70

TEXAS INSTRUMENTS SN74LVC1G00MDCKREP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G00MDCKREP
Order Code:
3006603

Product Overview

The SN74LVC1G00MDCKREP is an enhanced product single 2-input positive-NAND Gate and performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 3.8ns at 3.3V
  • Ioff supports partial-power-down mode operation
  • Controlled baseline - one assembly/test site, one fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Supports 5V VCC operation
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Inputs

:
5Pins

:
SC-70

:
-

:
74LVC

:
1.65V

:
5.5V

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$2.68 ( $2.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.68 ($2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.40 ($2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --