You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC16T245DGGR .

Transceiver, 74LVC16T245, 1.65 V to 5.5 V, TSSOP-48

TEXAS INSTRUMENTS SN74LVC16T245DGGR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC16T245DGGR .
Order Code:
1494928

Alternatives for SN74LVC16T245DGGR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SN74LVC16T245DGGR is a 16-bit dual-supply Bus Transceiver with configurable level-shifting or voltage translation. The SN74LVC16T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Overvoltage-tolerant inputs and outputs allow mixed voltage-mode data communications
  • Fully configurable dual-rail design
  • IOFF supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22

Applications

Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC16T245

:
TSSOP

:
48Pins

:
1.65V

:
5.5V

:
74LVC

:
7416T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$3.52 ( $3.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $3.52 ($3.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.32 ($3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.61 ($2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.45 ($2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.14 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.77 ($1.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --