You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC16245ADGGR

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

TEXAS INSTRUMENTS SN74LVC16245ADGGR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC16245ADGGR
Order Code:
3119590

Product Overview

The SN74LVC16245ADGGR is a 16-bit (dual-octal) non-inverting Bus Transceiver with 3-state outputs. This device is designed for asynchronous communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Supports mixed-mode signal operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Lighting, Security, Consumer Electronics, Signal Processing, Medical, Audio, Sensing & Instrumentation, Imaging, Video & Vision, Communications & Networking, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC16245

:
TSSOP

:
48Pins

:
1.65V

:
3.6V

:
74LVC

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

1,980 total stock globally Need more?

1,980 UK stock available for 5-8 business days delivery

$2.35 ( $2.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.35 ($2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.13 ($2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.03 ($2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.98 ($2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --