You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC07ADR

Buffer / Driver, 74LVC07, 1.65 V to 5.5 V, SOIC-14

TEXAS INSTRUMENTS SN74LVC07ADR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC07ADR
Order Code:
9592660

Alternatives for SN74LVC07ADR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SN74LVC07ADR is a Hex Buffer/Driver with open-drain outputs. This hex buffer/driver is designed for 1.65 to 5.5V VCC operation. Ioff supports live insertion, partial-power-down mode and back-drive protection.
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Maximum TPD of 2.6ns at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC07

:
SOIC

:
14Pins

:
1.65V

:
5.5V

:
74LVC

:
7407

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$0.434 ( $0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.434 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.253 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.205 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.158 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.142 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --