You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV541APW

Buffer / Line Driver, 74LV541, 2 V to 5.5 V, TSSOP-20

SN74LV541APW - Buffer / Line Driver, 74LV541, 2 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV541APW
Order Code:
3006194

Product Overview

The SN74LV541APW is an octal Buffer/Driver with 3-state outputs and is designed for 2 to 5.5V VCC operation. This device is ideal for driving bus lines or buffer memory address registers. It features inputs and outputs to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs so that if either output-enable input is high, all corresponding outputs are in the high-impedance state. The outputs provide non-inverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, both OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver The SN74LV541A device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down.
  • Support mixed-mode voltage operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 6ns at 5V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Security, Audio

Product Information


:
Buffer, Non Inverting

:
74LV541

:
TSSOP

:
20Pins

:
2V

:
5.5V

:
74LV

:
74541

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$1.71 ( $1.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.71 ($1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.46 ($1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.12 ($1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.99 ($1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.