You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV4040APWR - 

Binary Asynchronous Counter, LV Family, 185 MHz, 2 V to 5.5 V, TSSOP-16 New

SN74LV4040APWR - Binary Asynchronous Counter, LV Family, 185 MHz, 2 V to 5.5 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV4040APWR
Order Code:
3006299

Product Overview

The SN74LV4040APWR is a 12-bit Asynchronous Binary Counter with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock input. Applications include time-delay circuits, counter controls and frequency-dividing circuits. It is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
  • Supports mixed-mode voltage operation on all ports
  • High on-OFF output-voltage ratio
  • Low crosstalk between switches
  • Individual switch controls
  • Extremely low input current
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LV4040
:
Binary, Asynchronous
:
185MHz
:
4095
:
TSSOP
:
16Pins
:
2V
:
5.5V
:
74LV
:
744040
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

3,810 total stock globally

3,810 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$2.02 ( $2.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.02 ($2.22)
  ( )
10+ $1.73 ($1.90)
  ( )
100+ $1.32 ($1.45)
  ( )
500+ $1.17 ($1.29)
  ( )
1000+ $0.919 ($1.01)
  ( )
2000+ $0.906 ($1.00)