You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV126APWT - 

Buffer/Line Driver, Non Inverting, 74LV126, 74LV Family, 2V to 5.5V Supply, TSSOP-14

SN74LV126APWT - Buffer/Line Driver, Non Inverting, 74LV126, 74LV Family, 2V to 5.5V Supply, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV126APWT
Order Code:
2854623

Product Overview

The SN74LV126APWT is a quadruple Bus Buffer Gate with 3-state outputs and designed for 2 to 5.5V VCC operation. The LV126A device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • IOFF Supports live insertion, partial power down mode and back drive protection
  • Support mixed-mode voltage operation on all ports
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (Output VOH undershoot)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (Output ground bounce)
  • 6.5ns at 5V Propagation delay (tpd)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Consumer Electronics, Communications & Networking

Product Information

:
Buffer / Line Driver, Non Inverting
:
74LV126
:
TSSOP
:
14Pins
:
2V
:
5.5V
:
74LV
:
74126
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

94 total stock globally

94 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/10/20

$1.05 ( $1.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.05 ($1.16)
  ( )
10+ $0.909 ($1.00)
  ( )
25+ $0.737 ($0.81)
  ( )
50+ $0.646 ($0.71)
  ( )
100+ $0.577 ($0.63)