You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS73AN - 

Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP New

SN74LS73AN - Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP
SN74LS73AN - Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS73AN
Order Code:
3006400

Product Overview

The SN74LS73AN is a dual J-K Flip-flop with clear with LS technology and two independent J-K flip-flops with individual J-K, clock and direct clear inputs. The LS73A contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-to-low clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q\ output high.
  • TTL input and output

Applications

Industrial, Communications & Networking

Product Information

:
74LS73
:
JK
:
15ns
:
30MHz
:
8mA
:
DIP
:
14Pins
:
Negative Edge
:
Complementary
:
4.75V
:
5.25V
:
74LS
:
7473
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

889 total stock globally

889 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$3.02 ( $3.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.02 ($3.32)
  ( )
10+ $2.71 ($2.98)
  ( )
25+ $2.56 ($2.82)
  ( )
100+ $2.18 ($2.40)
  ( )
500+ $1.80 ($1.98)
  ( )
1000+ $1.49 ($1.64)
  ( )
2500+ $1.49 ($1.64)