You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS73AN - 

Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP New

SN74LS73AN - Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP
SN74LS73AN - Flip-Flop, 74LS73, JK, 15 ns, 30 MHz, 8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS73AN
Order Code:
3006400

Product Overview

The SN74LS73AN is a dual J-K Flip-flop with clear with LS technology and two independent J-K flip-flops with individual J-K, clock and direct clear inputs. The LS73A contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-to-low clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q\ output high.
  • TTL input and output

Applications

Industrial, Communications & Networking

Product Information

:
74LS73
:
JK
:
15ns
:
30MHz
:
8mA
:
DIP
:
14Pins
:
Negative Edge
:
Complementary
:
4.75V
:
5.25V
:
74LS
:
7473
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

769 total stock globally

769 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$2.41 ( $2.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.41 ($2.65)
  ( )
10+ $2.19 ($2.41)
  ( )
25+ $2.00 ($2.20)
  ( )
100+ $1.92 ($2.11)
  ( )
500+ $1.85 ($2.04)
  ( )
1000+ $1.73 ($1.90)
  ( )
2500+ $1.64 ($1.80)