You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS390N . - 

Decade Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16

SN74LS390N . - Decade Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS390N .
Order Code:
1214446

Product Overview

The SN74LS390N is a 4-bit dual Decade Counter contains eight master-slave flip-flops and additional gating to implement two individual four-bit counters. It incorporates dual divide-by-two and divide-by-five counter, which can be used to implement cycle lengths equal to any whole and/or cumulative multiples of 2 and/or 5 up to divide-by-100. When connected as a bi-quinary counter, the separate divide-by-two circuit can be used to provide symmetry (a square wave) at the final output stage. It comprises two independent four-bit binary counters each having a clear and a clock input. N-bit binary counters can be implemented with each package providing the capability of divide-by-256. It has parallel outputs from each counter stage so that any submultiple of the input count frequency is available for system-timing signals.
  • Direct clear for each 4-bit counter
  • Buffered outputs reduce possibility of collector commutation

Applications

Aerospace, Defence, Military

Product Information

:
74LS390
:
Decade
:
35MHz
:
10
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74390
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LS390N .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.28 ($2.51)   ( ) 10+ $2.05 ($2.26)   ( ) 25+ $1.94 ($2.13)   ( ) 100+ $1.65 ($1.82)   ( ) 500+ $1.36 ($1.50)   ( ) 1000+ $1.13 ($1.24)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

48 total stock globally

Available until stock is exhausted

48 available for 5 - 6 business days delivery
$2.28 ( $2.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.28 ($2.51)
  ( )
10+ $2.05 ($2.26)
  ( )
25+ $1.94 ($2.13)
  ( )
100+ $1.65 ($1.82)
  ( )
500+ $1.36 ($1.50)
  ( )
1000+ $1.12 ($1.23)
  ( )
2500+ $1.05 ($1.16)