You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS299N - 

Shift Register, 74LS299, Universal, 1 Element, 8 bit, DIP, 20 Pins New

SN74LS299N - Shift Register, 74LS299, Universal, 1 Element, 8 bit, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS299N
Order Code:
3120871

Product Overview

The SN74LS299N is an universal Shift/Storage Register features multiplexed inputs/outputs to achieve full eight-bit data handling in a single 20-pin package. Two function-select inputs and two output-control inputs can be used to choose the modes of operation listed in the function table. Synchronous parallel loading is accomplished by taking both function-select lines, S0 and S1, high. This places the three-state outputs in a high-impedance state, which permits data that is applied on the input/output lines to be clocked into the register. Reading out of the register can be accomplished while the outputs are enabled in any mode. A direct overriding input is provided to clear the register whether the outputs are enabled or off.
  • Multiplexed inputs/outputs provide improved bit density
  • Hold (Store) operating mode
  • Shift left operating mode
  • Shift right operating mode
  • Load data operating mode
  • Operates with outputs enabled or at high Z
  • 3-state Outputs drive bus lines directly
  • Can be cascaded for N-bit word lengths

Applications

Industrial

Product Information

:
74LS299
:
Universal
:
1 Element
:
8bit
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
Tri State
:
74LS
:
74299
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$5.27 ( $5.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.27 ($5.80)
  ( )
20+ $4.79 ($5.27)
  ( )
40+ $4.37 ($4.81)
  ( )
100+ $4.19 ($4.61)
  ( )
500+ $4.04 ($4.44)
  ( )
1000+ $3.78 ($4.16)