You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS243N - 

Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14 New

SN74LS243N - Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14
SN74LS243N - Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS243N
Order Code:
3006182

Product Overview

The SN74LS243N is a quad Bus Transceiver designed for asynchronous 2-way communications between data buses. The SN74LS243 can be used to drive terminated lines down to 133R. This four-data-line transceiver is characterized for operation from 0 to 70°C.
  • PNP Inputs reduce DC loading
  • 2-way Asynchronous communication between data buses
  • Hysteresis (400mV) at inputs improves noise margin

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

:
Transceiver, Non Inverting
:
74LS243
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
74243
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

171 total stock globally

171 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$4.62 ( $5.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.62 ($5.08)
  ( )
10+ $4.14 ($4.55)
  ( )
100+ $3.39 ($3.73)
  ( )
250+ $3.18 ($3.50)
  ( )
500+ $2.89 ($3.18)