You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS241N - 

Buffer / Line Driver, 74LS241, 4.75 V to 5.25 V, DIP-20 New

SN74LS241N - Buffer / Line Driver, 74LS241, 4.75 V to 5.25 V, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS241N
Order Code:
3006181

Product Overview

The SN74LS241N is an Octal Buffer and Line Driver with 3-state output designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133R.
  • TTL input and CMOS output
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins

Applications

Industrial, Communications & Networking

Product Information

:
Buffer, Non Inverting
:
74LS241
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74241
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,924 total stock globally

1,924 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.29 ( $1.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.29 ($1.42)
  ( )
20+ $1.15 ($1.26)
  ( )
40+ $1.09 ($1.20)
  ( )
100+ $0.895 ($0.98)
  ( )
500+ $0.74 ($0.81)
  ( )
1000+ $0.583 ($0.64)
  ( )
2500+ $0.565 ($0.62)