You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC640DW - 

Transceiver, 74HC640, 2 V to 6 V, SOIC-20 New

SN74HC640DW - Transceiver, 74HC640, 2 V to 6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC640DW
Order Code:
3119508

Product Overview

The SN74HC640DW is an octal Bus Transceiver with 3-state outputs and designed for asynchronous 2-way communication between data buses. This device transmits data from the A bus to the B bus or from the B bus to the A bus, depending upon the level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so the buses are effectively isolated.
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Inverting logic
  • 80µA maximum ICC low power consumption
  • 8ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

:
Transceiver, Inverting
:
74HC640
:
SOIC
:
20Pins
:
2V
:
6V
:
74HC
:
74640
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$2.50 ( $2.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.50 ($2.75)
  ( )
10+ $2.25 ($2.48)
  ( )
25+ $2.12 ($2.33)
  ( )
100+ $1.81 ($1.99)
  ( )
500+ $1.49 ($1.64)
  ( )
1000+ $1.27 ($1.40)