You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CBTLV3253PW - 

FET Multiplexer / Demultiplexer, CBT Family, 2 Channels, 1:4, 2.3 V to 3.6 V, TSSOP-16 New

SN74CBTLV3253PW - FET Multiplexer / Demultiplexer, CBT Family, 2 Channels, 1:4, 2.3 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CBTLV3253PW
Order Code:
3006863

Product Overview

The SN74CBTLV3253PW is a 1-of-4 dual high-speed FET Multiplexer And Demultiplexer features low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The select (S0, S1) inputs control the data flow. The FET multiplexer/demultiplexer is disabled when the associated OE\ input is high. It is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Functionally equivalent to QS3253
  • 5R Switch connection between two ports
  • Rail-to-rail switching on data I/O ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

:
74CBTLV253
:
FET Multiplexer / Demultiplexer
:
2Channels
:
1:4
:
2.3V
:
3.6V
:
TSSOP
:
16Pins
:
74CBTLV
:
74253
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

900 total stock globally

900 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.22 ( $1.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.22 ($1.34)
  ( )
10+ $1.10 ($1.21)
  ( )
100+ $0.856 ($0.94)
  ( )
500+ $0.707 ($0.78)
  ( )
1000+ $0.645 ($0.71)