You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CB3T16211DGGR - 

FET Bus Switch with Level Shifting, 24 Input, 64 mA, 250 ps, 2.3 V to 3.6 V, TSSOP-56 New

SN74CB3T16211DGGR - FET Bus Switch with Level Shifting, 24 Input, 64 mA, 250 ps, 2.3 V to 3.6 V, TSSOP-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CB3T16211DGGR
Order Code:
3006793

Product Overview

The SN74CB3T16211DGGR is a 24-bit high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It also supports systems using 5C TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. The I/O port of this device has a pull-up current source that maintains the output voltage at VCC when the device is ON and the input is greater than or equal to VCC - 1. Because of the pull-up current source, the output voltage level may be less than VCC when the operating frequency is low and the I/O port is connected to a pull-down resistor. In order to maintain the output voltage at VCC, a pull-up resistor must be connected to VCC instead of a pull-down resistor to ground.
  • Member of the Texas Instruments Widebus™ family
  • Output voltage translation tracks VCC
  • Supports mixed-mode signal operation on all data i/o ports
  • Bidirectional data flow with near-zero propagation delay
  • Low ON-state resistance
  • Low input/output capacitance minimizes loading (Cio(OFF) = 5pF typical)
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 5V Tolerant I/Os with device powered up or powered down
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Portable Devices

Product Information

:
24
:
64mA
:
250ps
:
56Pins
:
TSSOP
:
2.3V
:
3.6V
:
-40°C
:
85°C
:
FET Bus Switch with Level Shifting
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,990 total stock globally

1,990 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$4.11 ( $4.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.11 ($4.52)
  ( )
10+ $3.70 ($4.07)
  ( )
100+ $3.01 ($3.31)
  ( )
500+ $2.58 ($2.84)
  ( )
1000+ $2.17 ($2.39)