You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CB3T16210DGGR - 

FET Bus Switch, 20 Input, 64 mA, 250 µs, 2.3 V to 3.6 V, TSSOP-48 New

SN74CB3T16210DGGR - FET Bus Switch, 20 Input, 64 mA, 250 µs, 2.3 V to 3.6 V, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CB3T16210DGGR
Order Code:
3120938

Product Overview

The SN74CB3T16210DGGR is a high-speed TTL-compatible FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It is organized as two 10-bit bus switch with separate OE inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the associated 10-bit bus switch is OFF and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down.
  • Output voltage translation tracks VCC
  • Supports mixed-mode signal operation on all data I/O ports
  • Bidirectional data flow with near-zero propagation delay
  • Low ON-state resistance (ron) characteristics
  • Low input/output capacitance minimizes loading
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

:
20
:
64mA
:
250µs
:
48Pins
:
TSSOP
:
2.3V
:
3.6V
:
-40°C
:
85°C
:
FET Bus Switch
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,968 total stock globally

1,968 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$4.43 ( $4.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.43 ($4.87)
  ( )
10+ $3.97 ($4.37)
  ( )
100+ $3.25 ($3.58)
  ( )
250+ $3.05 ($3.36)
  ( )
500+ $2.77 ($3.05)
  ( )
1000+ $2.47 ($2.72)