You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC32T245ZKER - 

Bus Transceiver, AVC Family, 32 Input, 12 mA, 2.7 ns, 1.2 V to 3.6 V, BGA-96 New

SN74AVC32T245ZKER - Bus Transceiver, AVC Family, 32 Input, 12 mA, 2.7 ns, 1.2 V to 3.6 V, BGA-96

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC32T245ZKER
Order Code:
3120927

Product Overview

The SN74AVC32T245ZKER is a 32-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. It uses two separate configurable power-supply rails. The SN74AVC32T245 device is optimized to operate with VCCA/VCCB set from 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB and accepts any supply voltage from 1.2 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can disable the outputs so the buses are effectively isolated. This device is fully specified for partial-power-down applications using Ioff.
  • Member of the Texas Instruments Widebus+™ family
  • Control inputs VIH/VIL levels referenced to VCCA voltage
  • VCC Isolation feature - If either VCC input is at GND, both ports are in the high-impedance state
  • Overvoltage-tolerant inputs/outputs allow mixed-voltage-mode data communications
  • Fully configurable dual-rail design
  • Ioff Supports partial-power-down mode operation
  • 4.6V Tolerant I/Os
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Portable Devices

Product Information

:
32
:
12mA
:
2.7ns
:
96Pins
:
BGA
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Bus Transceiver
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,859 total stock globally

1,859 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$6.26 ( $6.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.26 ($6.89)
  ( )
10+ $5.64 ($6.20)
  ( )
100+ $4.61 ($5.07)
  ( )
250+ $4.32 ($4.75)
  ( )
500+ $3.94 ($4.33)
  ( )
1000+ $3.44 ($3.78)