You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ALVCH162373GR - 

Latch, 74ALVC16373, D Type Transparent, Tri State, 4 ns, 12 mA, TSSOP New

SN74ALVCH162373GR - Latch, 74ALVC16373, D Type Transparent, Tri State, 4 ns, 12 mA, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALVCH162373GR
Order Code:
3006668

Product Overview

The SN74ALVCH162373GR is a 16-bit Transparent D Latch with 3-state outputs. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. This device can be used as two 8-bit latches or one 16-bit latch. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect internal operations of the latch. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • Member of the Texas Instruments Widebus™ family
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Output ports have equivalent 26R series resistors, so no external resistors are required
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74ALVC16373
:
D Type Transparent
:
Tri State
:
4ns
:
12mA
:
TSSOP
:
48Pins
:
1.65V
:
3.6V
:
16bit
:
74ALVC
:
7416373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

4,000 total stock globally

4,000 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$2.28 ( $2.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.28 ($2.51)
  ( )
10+ $1.95 ($2.14)
  ( )
100+ $1.55 ($1.70)
  ( )
500+ $1.36 ($1.50)
  ( )
1000+ $1.13 ($1.24)