You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G08DCKR .

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOP, 74AHC1G08

TEXAS INSTRUMENTS SN74AHC1G08DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08DCKR .
Order Code:
1470829
Product Range
74AHC1G08

Product Range Selector (74AHC1G08)

See all from this product range

Product Overview

The SN74AHC1G08DCKR is a single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A + B)\ in positive logic. The device operates at a voltage range of 2 to 5.5V and Maximum tpd of 7ns at 5V. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Embedded Design & Development, Sensing & Instrumentation, HVAC, Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOP

:
74AHC1G08

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1470829RL Check stock

697 total stock globally

697 US stock available for 5-6 business days delivery

Available until stock is exhausted

$0.085 ( $0.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.085 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1470829) x 0.085 = $0.085
Total Price: $0.085
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.