You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ABT16245ADL

Transceiver, 74ABT16245, 4.5 V to 5.5 V, SSOP-48

SN74ABT16245ADL - Transceiver, 74ABT16245, 4.5 V to 5.5 V, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16245ADL
Order Code:
3006111

Product Overview

The SN74ABT16245ADL is a 16-bit non-inverting 3-stage Bus Transceiver designed for synchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. When VCC is between 0 and 2.1V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impendence state above 2.1V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16245A is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • High-impedance state during power up and power down
  • Flow-through architecture optimizes PCB layout
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JESD 70
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information


:
Transceiver, Non Inverting

:
74ABT16245

:
SSOP

:
48Pins

:
4.5V

:
5.5V

:
74ABT

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

553 total stock globally Need more?

553 available for 4 - 5 business days delivery

$2.82 ( $3.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.82 ($3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.54 ($2.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.05 ($2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.93 ($2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.68 ($1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.