You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN7497N

Binary Rate Multiplier, 6 Bit, 4.75 V to 5.25 V, DIP-16

TEXAS INSTRUMENTS SN7497N
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN7497N
Order Code:
3121126

Product Overview

The SN7497N is a 6-bit synchronous Binary-rate Multiplier utilizes series 54/74 TTL circuitry to achieve 32MHz typical maximum operating frequencies. These six-bit serial binary counters feature buffered clock, clear and enable inputs to control the operation of the counter and a strobe input to enable or inhibit the rate input/decoding AND-OR-INVERT gates. The outputs have additional gating for cascading and transferring unity-count rates. The counter is enabled when the clear, strobe and enable inputs are low. With the counter enabled, the output frequency is equal to the input frequency multiplied by the rate input M and divided by 64 i.e. The unity/cascade input, when connected to the clock input, may be utilized to pass the clock frequency (inverted) to the Y output when the rate input/decoding gates are inhibited by the strobe. The unity/cascade input may also be used as a control for the Y output.
  • Perform fixed-rate or variable-rate frequency division

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Inputs

:
32MHz

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$11.72 ( $12.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.72 ($12.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.60 ($11.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.30 ($11.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.55 ($10.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --