You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS34D

Differential Receiver IC, 400 Mbps, LVDS Interface, Single 3.3 V Supply, SOIC-8

TEXAS INSTRUMENTS SN65LVDS34D
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS34D
Order Code:
3118785

Product Overview

The SN65LVDS34D is a dual LVDS Data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The SN65LVDT series of receiver eliminates this external resistor by integrating it with the receiver. The non-terminated SN65LVDS series is also available for multidrop or other termination circuits.
  • Input remains high-impedance on power-down
  • Active failsafe assures a high-level output with no input
  • Integrated 110R line termination resistors on LVDT products
  • Bus-pin ESD protection exceeds 15kV HBM
  • TTL inputs are 5V tolerant
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Receiver

:
LVDS

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

6 total stock globally Need more?

6 UK stock available for 5-8 business days delivery

$4.17 ( $4.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.17 ($4.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.77 ($4.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.54 ($3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $3.41 ($3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --