You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVS880PWP - 

Digital Input Serialiser, 8 Input, 1 Mbps, 18 V to 30 V, TSSOP-28 New

SN65HVS880PWP - Digital Input Serialiser, 8 Input, 1 Mbps, 18 V to 30 V, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVS880PWP
Order Code:
3006780

Product Overview

The SN65HVS880PWP is a 8-input 24V Digital-input Serializer for industrial digital inputs. It is for high-channel density digital input modules of PC and PLC based systems in industrial automation. In combination with galvanic isolators the device completes the interface between the 24-V sensor outputs of the field-side and the low-voltage controller inputs at the control-side. Input signals provided by EN60947-5-2 compliant 2- and 3-wire proximity switches are current-limited and then validated by internal debounce filters. The input switching characteristic is in accordance with IEC61131-2 for Type 1, 2 and 3 sensor switches. Upon the application of load and clock signals, input data is latched in parallel into the shift register and afterwards clocked out serially via a subsequent isolator into a serial PLC input. Input status is indicated via 3mA constant current LED outputs. An external precision resistor is required to set the internal reference current.
  • Output drivers for external status LEDs
  • Cascadable for more inputs in multiples of eight
  • Regulated 5V output for external digital isolator
  • Over-temperature and low-supply voltage indicator
  • Selectable debounce filters from 0 to 3ms
  • Adjustable current limits from 0.2 to 5.2mA
  • Field inputs and supply lines protected to 15kV HBM
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
8
:
5.2mA
:
3ms
:
28Pins
:
TSSOP
:
18V
:
30V
:
-40°C
:
85°C
:
Serializer
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

246 total stock globally

246 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$7.98 ( $8.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.98 ($8.78)
  ( )
10+ $7.16 ($7.88)
  ( )
50+ $6.77 ($7.45)
  ( )
100+ $5.87 ($6.46)
  ( )
500+ $4.99 ($5.49)
  ( )
1000+ $4.35 ($4.78)