You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RF430CL330HCPWR - 

RFID IC, 13.56 MHz, Read, Write, 40 µA, 2 V to 3.6 V supply, TSSOP-14

RF430CL330HCPWR - RFID IC, 13.56 MHz, Read, Write, 40 µA, 2 V to 3.6 V supply, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF430CL330HCPWR
Order Code:
2345429
Product Range
RF430 Series

Product Overview

The RF430CL330HCPWR is a dynamic dual interface NFC Transponder is a NFC tag type 4 device that combines a wireless NFC interface and a wired SPI or I²C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I²C serial communication interface and can also be accessed and updated wirelessly through the integrated ISO14443B-compliant RF interface that supports up to 848kbps. This operation allows NFC connection handover for an alternative carrier like low energy (BLE) and Wi-Fi as an easy and intuitive pairing process or authentication process with only a tap. As a general NFC interface, the RF430CL330H enables end equipments to communicate with the fast-growing infrastructure of NFC-enabled smart phones, tablets and notebooks.
  • PI or I²C Interface to write and read NDEF messages to internal SRAM
  • Automatic checking of NDEF structure
  • Interrupt register and output pin to indicate NDEF read or write completion
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation

Product Information

:
13.56MHz
:
13.56MHz
:
Read, Write
:
-
:
-
:
TSSOP
:
14Pins
:
2V
:
3.6V
:
40µA
:
RF430 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

545 total stock globally

Available until stock is exhausted

545 available for 4 - 5 business days delivery
$2.11 ( $2.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.11 ($2.32)
  ( )
10+ $1.81 ($1.99)
  ( )
100+ $1.39 ($1.53)
  ( )
500+ $1.22 ($1.34)
  ( )
1000+ $0.968 ($1.06)
  ( )
2000+ $0.86 ($0.95)