You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF5010ID - 

Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5010 Series, 10V, SOIC-8 New

REF5010ID - Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5010 Series, 10V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5010ID
Order Code:
3009330
Product Range
REF5010 Series

Product Overview

The REF5010ID is a low noise very low drift Precision Voltage Reference with capable of both sinking and sourcing and is very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • Low temperature drift
  • High accuracy
  • 3µVPP/V Low noise
  • Excellent long-term stability
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Medical, Sensing & Instrumentation

Product Information

:
Series - Fixed
:
REF5010 Series
:
10V
:
0.05%
:
± 2.5ppm/°C
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for REF5010ID

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $48.34 ($53.17)   ( ) 10+ $44.59 ($49.05)   ( ) 25+ $42.59 ($46.85)   ( ) 100+ $38.08 ($41.89)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/02/20

Contact me when back in stock

View all alternatives / recommendations
$10.08 ( $11.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.08 ($11.09)
  ( )
10+ $9.12 ($10.03)
  ( )
75+ $8.69 ($9.56)
  ( )
150+ $7.55 ($8.30)
  ( )
525+ $6.58 ($7.24)
  ( )
1050+ $6.15 ($6.76)