You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3325AIDBZT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3325 Series, 2.5V, SOT-23-3

REF3325AIDBZT . - Voltage Reference, Precision, Low Power, Series - Fixed, REF3325 Series, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3325AIDBZT .
Order Code:
1647889
Product Range
REF3325 Series

Alternatives for REF3325AIDBZT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The REF3325AIDBZT is a 30ppm/C drift 3.9µA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions.
  • 3.9µA Low supply current
  • 110mV Extremely low dropout voltage
  • ±5mA High output current
  • 30ppm/°C Maximum low temperature drift
  • 35µVPP 0.1 to 10Hz Noise
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3325 Series

:
2.5V

:
0.15%

:
± 8ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$2.84 ( $3.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.84 ($3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.93 ($2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.69 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange