You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3318AIDBZT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3318 Series, 1.8V, SOT-23-3

REF3318AIDBZT . - Voltage Reference, Precision, Low Power, Series - Fixed, REF3318 Series, 1.8V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3318AIDBZT .
Order Code:
1755082
Product Range
REF3318 Series

Product Overview

The REF3318 series low-power precision Voltage Reference for use with battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.8V.
  • Small size and low power consumption (5µA maximum)
  • Low dropout voltage
  • 3.9µA Typical low supply current
  • 110mV Typical extremely low dropout voltage
  • ±5mA High output current
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3318 Series

:
1.8V

:
0.15%

:
± 8ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

10 total stock globally

10 available for next business day delivery

Available until stock is exhausted

$1.63 ( $1.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.63 ($1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange