You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3212AIDBVTG4 - 

Voltage Reference, Micropower, Low Dropout, Series - Fixed, REF3212 Series, 1.25V, SOT-23-6 New

REF3212AIDBVTG4 - Voltage Reference, Micropower, Low Dropout, Series - Fixed, REF3212 Series, 1.25V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3212AIDBVTG4
Order Code:
3124544
Product Range
REF3212 Series

Product Overview

The REF3212AIDBVTG4 is a 1.25V 4ppm/°C 100µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions.
  • 5mV Low dropout
  • Excellent specified drift performance
  • ±10mA High output current
  • 0.01% High accuracy
  • 100µA Low quiescent current
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

:
Series - Fixed
:
REF3212 Series
:
1.25V
:
0.01%
:
± 10.5ppm/°C
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

224 total stock globally

224 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$6.24 ( $6.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.24 ($6.86)
  ( )
10+ $5.65 ($6.22)
  ( )
50+ $5.02 ($5.52)
  ( )
100+ $4.55 ($5.00)
  ( )
250+ $4.06 ($4.47)