You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3120AIDBZT

Voltage Reference, Low Power, Low Dropout, Series - Fixed, REF3120 Series, 2.048V, SOT-23-3

REF3120AIDBZT - Voltage Reference, Low Power, Low Dropout, Series - Fixed, REF3120 Series, 2.048V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3120AIDBZT
Order Code:
3124533
Product Range
REF3120 Series

Product Overview

The REF3120AIDBZT is a 20ppm/°C maximum 100µA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink/source up to 10mA of output current. Unloaded, the REF31xx can be operated with supplies within 5mV of output voltage.
  • 5mV Low dropout
  • Excellent specified drift performance
  • ±10mA High output current
  • 0.2% Maximum high accuracy
  • 115µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3120 Series

:
2.048V

:
0.2%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Reel in 250/reel:3116282 Check stock

821 total stock globally Need more?

821 available for 4 - 5 business days delivery

$4.02 ( $4.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.02 ($4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 250/reel: 3116282

 

 
Check stock location (important)
 
 

 

More stock available week commencing 23/11/20

 

 
Quantity List Price Your Price
250+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ($2.65)
500+ $2.32 ($2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ($2.55)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3124533) x 4.02 = $4.02
Total Price: $4.02
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange