You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3033AIDBZT

Voltage Reference, Precision, Low Power, Series - Fixed, REF3033 Series, 3.3V, SOT-23-3

REF3033AIDBZT - Voltage Reference, Precision, Low Power, Series - Fixed, REF3033 Series, 3.3V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3033AIDBZT
Order Code:
3116279
Product Range
REF3033 Series

Product Overview

The REF3033 series 3.3V 50ppm/°C 50µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3033 Series

:
3.3V

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3124531 Check stock

750 total stock globally Need more?

750 available for 4 - 5 business days delivery

$1.05 ( $1.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $1.05 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3124531) x 1.7 = $425.00
Total Price: $425.00
Choose your packaging preference
3124531
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange