You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3030AIDBZR .

Voltage Reference, Series - Fixed, REF30xx Series, 3V reference, 0.2 %, ± 35ppm/°C, SOT-23-3

REF3030AIDBZR . - Voltage Reference, Series - Fixed, REF30xx Series, 3V reference, 0.2 %, ± 35ppm/°C, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3030AIDBZR .
Order Code:
2764648

Alternatives for REF3030AIDBZR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The REF3030 series precision low-power Voltage reference for use with temperature and pressure transmitters. It offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42µA (typical). The low power consumption and the relatively high precision make the REF30xx very attractive for loop-powered industrial applications such as pressure and temperature transmitter applications. The REF30xx is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to be stable. The REF30xx is specified over the extended industrial temperature range of -40 to +125°C. The REF30xx operates with supplies within 1mV of output voltage under zero-load conditions. The low dropout along with small size and low power consumption make the REF30xx ideal for battery-powered applications.
  • 1mV Low dropout voltage
  • 25mA High output current
  • 42µA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
-

:
3V

:
0.2%

:
± 35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

$1.44 ( $1.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.44 ($1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.22 ($1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.934 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.838 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange