You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3020AIDBZT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3020 Series, 2.048V, SOT-23-3

REF3020AIDBZT . - Voltage Reference, Precision, Low Power, Series - Fixed, REF3020 Series, 2.048V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3020AIDBZT .
Order Code:
1470323
Product Range
REF3020 Series

Alternatives for REF3020AIDBZT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The REF3020AIDBZT is a 2.048V 50ppm/°C 50µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3020 Series

:
2.048V

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$1.65 ( $1.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.65 ($1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.40 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.965 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange