You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3012AIDBZT

Voltage Reference, Precision, Low Power, Series - Fixed, REF3012 Series, 1.25V, SOT-23-3

REF3012AIDBZT - Voltage Reference, Precision, Low Power, Series - Fixed, REF3012 Series, 1.25V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3012AIDBZT
Order Code:
3124523
Product Range
REF3012 Series

Product Overview

The REF3012AIDBZT is a 1.25V 50ppm/°C 50µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3012 Series

:
1.25V

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Re-reel
  Additional packaging options available
Reel in 750/reel:3116277 Check stock

9,354 total stock globally Need more?

9,354 available for 4 - 5 business days delivery

$1.70 ( $1.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 750/reel: 3116277

 

 
Check stock location (important)
 
 

 

More stock available week commencing 23/11/20

 

 
Quantity List Price Your Price
250+ $1.05 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.16)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange