You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3012AIDBZT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3012 Series, 1.25V, SOT-23-3

REF3012AIDBZT . - Voltage Reference, Precision, Low Power, Series - Fixed, REF3012 Series, 1.25V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3012AIDBZT .
Order Code:
1470321
Product Range
REF3012 Series

Product Overview

The REF3012AIDBZT is a 1.25V 50ppm/°C 50µA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3012 Series

:
1.25V

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

3,114 total stock globally

90 available for next business day delivery
3,024 available for 5 - 6 business days delivery

Available until stock is exhausted

$1.65 ( $1.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.65 ($1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.40 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.965 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange