You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF2041AIDDCT - 

Voltage Reference, Low Power, Dual Output, Series - Fixed, REF2041 Series, 4.096V, SOT-23-5 New

REF2041AIDDCT - Voltage Reference, Low Power, Dual Output, Series - Fixed, REF2041 Series, 4.096V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF2041AIDDCT
Order Code:
3009296
Product Range
REF2041 Series

Product Overview

The REF2041 series dual-output low-power Voltage Reference for use with single-supply systems. Applications with only a positive supply voltage often require additional stable voltage in the middle of the analog-to-digital converter (ADC) input range to bias input bipolar signals. The REF20xx provides a reference voltage (VREF) for the ADC and a second highly-accurate voltage (VBIAS) that can be used to bias the input bipolar signals. The REF20xx offers excellent temperature drift (8ppm/°C maximum) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent current less than 430µA. In addition, the VREF and VBIAS outputs track each other with a precision of 6ppm/°C (maximum) across the temperature range of -40 to 85°C. Extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems.
  • 10mV Low dropout voltage
  • ±20mA High output current
  • 360µA Low quiescent current
  • 3ppm/V Line regulation
  • 8ppm/mA Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Medical, Test & Measurement, Power Management

Product Information

:
Series - Fixed
:
REF2041 Series
:
4.096V
:
0.05%
:
± 3ppm/°C
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

163 total stock globally

163 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$5.50 ( $6.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.50 ($6.05)
  ( )
10+ $4.94 ($5.43)
  ( )
100+ $4.05 ($4.46)
  ( )
250+ $3.80 ($4.18)
  ( )
500+ $3.45 ($3.80)
  ( )
1000+ $3.08 ($3.39)