You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF2030AIDDCT

Voltage Reference, Low Drift, Low Power, Dual Output, Series - Fixed, REF2030 Series, 3V, SOT-23-5

REF2030AIDDCT - Voltage Reference, Low Drift, Low Power, Dual Output, Series - Fixed, REF2030 Series, 3V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF2030AIDDCT
Order Code:
2455157
Product Range
REF2030 Series

Product Overview

The REF2030 series dual-output low-power Voltage Reference for use with single-supply systems. Applications with only a positive supply voltage often require additional stable voltage in the middle of the analog-to-digital converter (ADC) input range to bias input bipolar signals. The REF20xx provides a reference voltage (VREF) for the ADC and a second highly-accurate voltage (VBIAS) that can be used to bias the input bipolar signals. The REF20xx offers excellent temperature drift (8ppm/°C maximum) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent current less than 430µA. In addition, the VREF and VBIAS outputs track each other with a precision of 6ppm/°C (maximum) across the temperature range of -40 to 85°C. Extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems.
  • 10mV Low dropout voltage
  • ±20mA High output current
  • 360µA Low quiescent current
  • 3ppm/V Line regulation
  • 8ppm/mA Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Medical, Test & Measurement, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF2030 Series

:
3V

:
0.05%

:
± 3ppm/°C

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 total stock globally

2 available for next business day delivery

Available until stock is exhausted

$5.97 ( $6.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.97 ($6.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.77 ($5.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.49 ($4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.19 ($4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.91 ($4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.69 ($4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.35 ($3.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.82 ($3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange