You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF102AU .

Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

REF102AU . - Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF102AU .
Order Code:
1212344
Product Range
REF102 Series

Product Overview

The REF102AU is a Precision Voltage Reference with the drift is laser-trimmed to 2.5ppm/°C maximum C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4 to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
  • Excellent stability
  • Excellent line regulation
  • Excellent load regulation
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF102 Series

:
10V

:
10mV

:
± 10ppm/°C

:
SOIC

:
8Pins

:
-25°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

313 total stock globally

313 available for 5 - 6 business days delivery

Available until stock is exhausted

$8.37 ( $9.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.37 ($9.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.52 ($8.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.11 ($7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.85 ($6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.25 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.05 ($5.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange