You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RCV420JP

Current Sense Amplifier, 1 Amplifier, DIP, 16 Pins, 0 °C, 70 °C

RCV420JP - Current Sense Amplifier, 1 Amplifier, DIP, 16 Pins, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCV420JP
Order Code:
3118184

Product Overview

The RCV420JP is a 4 to 20mA precision Current Loop Receiver designed to convert a input signal into a output signal. As a monolithic circuit, it offers high reliability at low cost. The circuit consists of a premium grade operational amplifier, an on-chip precision resistor network and a precision 10V reference. The RCV420 features 0.1% overall conversion accuracy, 86dB CMR and ±40V common-mode input range. The circuit introduces only a 1.5V drop at full scale, which is useful in loops containing extra instrument burdens or in intrinsically safe applications where transmitter compliance voltage is at a premium. The 10V reference provides a precise 10V output with a typical drift of 5ppm/°C.
  • Internal sense resistors
  • Built-in level-shifting
  • 86dB CMR High noise immunity
  • Green product and no Sb/Br

Applications

Automation & Process Control, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
-

:
DIP

:
16Pins

:
0°C

:
70°C

:
150kHz

:
11.4V

:
18V

:
1mV

:
86dB

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

292 total stock globally Need more?

292 available for 4 - 5 business days delivery

$14.94 ( $16.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.94 ($16.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange