You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC4580IP .

Audio Power Amplifier, 2 Channel, ± 2V to ± 18V, DIP, 8 Pins

RC4580IP . - Audio Power Amplifier, 2 Channel, ± 2V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC4580IP .
Order Code:
1755008

Product Overview

The RC4580IP is a dual audio Operational Amplifier has been designed optimally for audio applications, such as improving tone control. It offers low noise, high gain bandwidth, low harmonic distortion and high output current, all of which make the device ideally suited for audio electronics, such as preamplifiers, active filters and industrial measurement equipment. When high output current is required, the RC4580 device can be used as a headphone amplifier. Due to its wide operating supply voltage, the RC4580 device can also be used in low-voltage applications.
  • 0.0005% Total harmonic distortion
  • Drop-in replacement

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2 Channel

:
± 2V to ± 18V

:
DIP

:
8Pins

:
2kohm

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$0.669 ( $0.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.669 ($0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange