You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTV12010WAH

Non Isolated POL DC/DC Converter, 44 W, 1.2 V, 5.5 V, 8 A, Adjustable

PTV12010WAH - Non Isolated POL DC/DC Converter, 44 W, 1.2 V, 5.5 V, 8 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTV12010WAH
Order Code:
3125172

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
44W

:
1.2V

:
5.5V

:
8A

:
Adjustable

:
POLA, SIP

:
10.8V

:
13.2V

:
8.38mm

:
22.86mm

:
10.15mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTV12010WAH is a 44W non-isolated Adjust SIP Module with Auto-Track™ sequencing. The PTV12010 series of non-isolated power module is part of a new class of complete DC/DC switching regulator modules from Texas Instruments. This module combine high performance with double-sided, surface mount construction to give designers the flexibility to power the most complex multiprocessor digital systems using off-the-shelf catalogue parts. Operating from a 12V input bus, series provides step-down conversion to a wide range of output voltages, at up to 8A of output current. The output voltage of the W-suffix parts can be set to any value over the range of 1.2 to 5.5V. The L-suffix parts have an adjustment range of 0.8 to 1.8V. Auto-Track™ simplifies the task of supply-voltage sequencing in a power system by enabling the output voltage of multiple modules to accurately track each other or any external voltage, during power up and down.
  • Wide-output voltage adjust
  • Efficiencies up to 93%
  • ON/OFF inhibit
  • Prebias start up
  • Under-voltage lockout
  • Auto-Track sequencing
  • Output over-current protection (non-latching, auto-reset)

Applications

Signal Processing

33 total stock globally Need more?

33 available for 4 - 5 business days delivery

$22.12 ( $24.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.12 ($24.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.95 ($24.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $21.62 ($23.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $20.94 ($23.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange